+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS170WS-E3-08

Diode: Schottky switching; SOD323; SMD; 70V; 70mA; 200mW

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAS170WS-E3-08
TME Symbol:
BAS170WS-E3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
single diode
Capacitance
2pF
Max. forward voltage
1V
Leakage current
10µA
Max. forward impulse current
0.6A
Power dissipation
0.2W
Gross weight0.015 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAS170WS-E3-08
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD