+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | SOD323 | |
Mounting | SMD | |
Max. off-state voltage | 70V | |
Load current | 70mA | |
Semiconductor structure | single diode | |
Capacitance | 2pF | |
Max. forward voltage | 1V | |
Leakage current | 10µA | |
Max. forward impulse current | 0.6A | |
Power dissipation | 0.2W | |
Application | automotive industry |