+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS21WR13

Diode: switching; SMD; 200V; 0.2A; 50ns; SOT323; Ufmax: 1.25V; 250mW

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS21WR13
TME Symbol:
BAS21WR13-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
5pF
Case
SOT323
Max. forward voltage
1.25V
Max. load current
0.625A
Max. forward impulse current
2.5A
Leakage current
0.1mA
Power dissipation
0.25W
Kind of package
reel, tape
Features of semiconductor devices
  • small signal
  • superfast switching
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAS21WR13
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)