+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 110V | |
Load current | 0.15A | |
Reverse recovery time | 50ns | |
Semiconductor structure | double series | |
Features of semiconductor devices | avalanche breakdown effect | |
Case | SOT23 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 10A | |
Kind of package | reel, tape |