+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | MicroMELF | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 30mA | |
Semiconductor structure | single diode | |
Capacitance | 1.6pF | |
Max. forward voltage | 1V | |
Leakage current | 0.2µA | |
Max. forward impulse current | 0.5A |