+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS385-TR

Diode: Schottky switching; MicroMELF; SMD; 30V; 0.2A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BAS385-TR
TME Symbol:
BAS385-TR

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MicroMELF
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Capacitance
10pF
Features of semiconductor devices
small signal
Max. forward voltage
0.8V
Max. load current
0.3A
Leakage current
2.3µA
Max. forward impulse current
5A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
BAS385-TR
13050 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1300 pcs - 0.08 USDGross price for quantities from 1300 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 37500 pcs - 0.07 USDGross price for quantities from 37500 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 500 pcs