+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS385-TR3

Diode: Schottky switching; MicroMELF; SMD; 30V; 200mA

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAS385-TR3
TME Symbol:
BAS385-TR3

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MicroMELF
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Capacitance
10pF
Max. forward voltage
0.8V
Leakage current
2.3µA
Max. forward impulse current
5A
Gross weight0.022 g
See other products in this category: SMD Schottky diodes VISHAY,
*
BAS385-TR3
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD