+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS40-05W-QX

Diode: Schottky switching; SOT323; SMD; 40V; 0.12A; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
BAS40-05W-QX
TME Symbol:
BAS40-05W-QX

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky switching
Case
SOT323
Mounting
SMD
Max. off-state voltage
40V
Load current
0.12A
Semiconductor structure
common cathode, double
Capacitance
5pF
Max. forward voltage
1V
Leakage current
10µA
Max. forward impulse current
0.2A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
BAS40-05W-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product