+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | Schottky switching | |
Case | SOT23 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.2A | |
Semiconductor structure | common anode, double | |
Capacitance | 5pF | |
Features of semiconductor devices | superfast switching | |
Max. forward voltage | 1V | |
Max. forward impulse current | 0.6A | |
Reverse recovery time | 5ns | |
Kind of package | reel, tape | |
Power dissipation | 0.31W |