+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS4007E6327HTSA1

Diode: Schottky switching; SOT143; SMD; 40V; 0.12A; 250mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS4007E6327HTSA1
TME Symbol:
BAS4007E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Case
SOT143
Mounting
SMD
Max. off-state voltage
40V
Load current
0.12A
Semiconductor structure
double independent
Max. forward voltage
1V
Max. forward impulse current
0.2A
Power dissipation
0.25W
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAS4007E6327HTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs