+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PanJit Semiconductor | |
Type of diode | Schottky switching | |
Case | SOD523 | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1V | |
Leakage current | 1µA | |
Max. forward impulse current | 0.5A | |
Kind of package | reel, tape | |
Power dissipation | 0.2W |