+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS5202VH6433XTMA1

Diode: Schottky rectifying; SC79; SMD; 45V; 0.75A; 500mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS5202VH6433XTMA1
TME Symbol:
BAS5202VH6433XTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
SC79
Mounting
SMD
Max. off-state voltage
45V
Load current
0.75A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Leakage current
10µA
Max. forward impulse current
2A
Power dissipation
0.5W
Application
automotive industry
Gross weight0.011 g
Certificates
See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAS5202VH6433XTMA1
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.