+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | SOT23 | |
Mounting | SMD | |
Max. off-state voltage | 70V | |
Load current | 0.2A | |
Semiconductor structure | double series | |
Capacitance | 1.5F | |
Features of semiconductor devices | small signal | |
Max. forward voltage | 0.41V | |
Max. forward impulse current | 0.6A | |
Reverse recovery time | 5ns | |
Kind of package | 13 inch reel | |
Power dissipation | 0.2W | |
Manufacturer standard package | 10000pcs. |