+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS70-05FILM

Diode: Schottky switching; SOT23; SMD; 70V; 70mA; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
BAS70-05FILM
TME Symbol:
BAS70-05

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
common cathode, double
Max. forward voltage
0.75V
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics
*
BAS70-05FILM
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs