+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS70-05E

Diode: Schottky switching; SOT523; SMD; 70V; 70mA; 5ns; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS70-05E
TME Symbol:
BAS70-05E-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky switching
Case
SOT523
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
common cathode, double
Capacitance
2pF
Features of semiconductor devices
superfast switching
Max. forward voltage
0.41V
Max. forward impulse current
0.1A
Reverse recovery time
5ns
Kind of package
reel, tape
Power dissipation
0.15W
Gross weight0.009 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
BAS70-05E
650 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerReel = 3 000 pcs