+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS70-06W-QX

Diode: Schottky switching; SOT323; SMD; 70V; 70mA; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
BAS70-06W-QX
TME Symbol:
BAS70-06W-QX

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky switching
Case
SOT323
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
common anode, double
Max. forward voltage
1V
Max. forward impulse current
0.1A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
BAS70-06W-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product