+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS7004SH6327XTSA1

Diode: Schottky switching; SOT363; SMD; 70V; 70mA; 250mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS7004SH6327XTSA1
TME Symbol:
BAS7004SH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Case
SOT363
Mounting
SMD
Max. off-state voltage
70V
Load current
70mA
Semiconductor structure
double series x2
Max. forward voltage
1V
Max. forward impulse current
0.1A
Power dissipation
0.25W
Gross weight0.052 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAS7004SH6327XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs