+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BAS85-GS18

Diode: Schottky switching; MiniMELF,SOD80; SMD; 30V; 0.2A; 5ns

Manufacturer: VISHAY

Manufacturer part number:
BAS85-GS18
TME Symbol:
BAS85-GS18

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MiniMELF, SOD80
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Capacitance
10pF
Features of semiconductor devices
small signal
Max. forward voltage
0.8V
Leakage current
2µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Kind of package
13 inch reel
Power dissipation
0.2W
Manufacturer standard package
10000pcs.
Gross weight0.043 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAS85-GS18
8220 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs