+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11A B5

Battery: alkaline; A11; 6V; 38mAh; non-rechargeable; Ø10x16mm


Manufacturer: GP

Manufacturer part number:
11A B5
TME Symbol:
BAT-11A/MN11/GP-B5

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
A11
Rated voltage
6V
Capacity
38mAh
Battery features
non-rechargeable
Body dimensions
Ø10x16mm
Quantity in set/package
5pcs.
Leads
none
Kind of package
blister
Current rating
0.5mA
Max. forward impulse current
15mA
Gross weight27.3 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
11A B5
23 in TME stock
Net price for quantities from 1 set - 9.28 USDGross price for quantities from 1 set - 9.28 USD
Net price for quantities from 10 set - 8.41 USDGross price for quantities from 10 set - 8.41 USD
Net price for quantities from 20 set - 7.39 USDGross price for quantities from 20 set - 7.39 USD
Net price for quantities from 100 set - 6.78 USDGross price for quantities from 100 set - 6.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set