+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

123

Battery: lithium; CR123A,R123; 3V; non-rechargeable; Ø17x34.2mm

Manufacturer: ENERGIZER

Manufacturer part number:
123
TME Symbol:
BAT-123/EG-B2

Specification

Manufacturer
ENERGIZER
Type of battery
lithium
Cell size
CR123A, R123
Rated voltage
3V
Battery features
non-rechargeable
Body dimensions
Ø17x34.2mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Manufacturer series
PHOTO
Gross weight41 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
See other products from this series.:
*
123
73 in TME stock
Net price for quantities from 1 set - 6.38 USDGross price for quantities from 1 set - 6.38 USD
Net price for quantities from 6 set - 5.35 USDGross price for quantities from 6 set - 5.35 USD
Net price for quantities from 24 set - 4.81 USDGross price for quantities from 24 set - 4.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 6 setCardboard = 60 set