+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23A

Battery: alkaline; 23A,8LR932; 12V; non-rechargeable; INDUSTRIAL


Manufacturer: GP

Manufacturer part number:
23A
TME Symbol:
BAT-23A-INDUSTR/GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Battery features
non-rechargeable
Leads
none
Kind of package
industrial
Manufacturer series
INDUSTRIAL
Gross weight7.8 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
23A
12050 in TME stock
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcsCardboard = 2 000 pcs