+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E23A

Battery: alkaline; 23A,8LR932,LRV08,MN21; 12V; non-rechargeable

Manufacturer: ENERGIZER

Manufacturer part number:
E23A
TME Symbol:
BAT-23A/EG-B

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
8LR932, 23A, LRV08, MN21
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x29mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight12.77 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
E23A
160 in TME stock
Net price for quantities from 1 set - 1.22 USDGross price for quantities from 1 set - 1.22 USD
Net price for quantities from 10 set - 1.16 USDGross price for quantities from 10 set - 1.16 USD
Net price for quantities from 30 set - 1.02 USDGross price for quantities from 30 set - 1.02 USD
Net price for quantities from 100 set - 0.92 USDGross price for quantities from 100 set - 0.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 80 set