+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23AE-B BULK

Battery: alkaline; 23A,8LR932; 12V; non-rechargeable; Ø10x28mm


Manufacturer: GP

Manufacturer part number:
23AE-B BULK
TME Symbol:
BAT-23A/GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x28mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
industrial
Gross weight7.948 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
23AE-B BULK
11550 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcsCardboard = 2 000 pcs