+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP24AU

Battery: alkaline; AAA,R3; 1.5V; non-rechargeable; Ø10.5x44.5mm


Manufacturer: GP

Manufacturer part number:
GP24AU
TME Symbol:
BAT-24AUGTECHB4-GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAA, R3
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø10.5x44.5mm
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Manufacturer series
ULTRA G-TECH
Gross weight52.32 g
EAN code4891199218255

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
GP24AU
35 in TME stock
Net price for quantities from 1 set - 1.73 USDGross price for quantities from 1 set - 1.73 USD
Net price for quantities from 5 set - 1.34 USDGross price for quantities from 5 set - 1.34 USD
Net price for quantities from 10 set - 1.17 USDGross price for quantities from 10 set - 1.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set