+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

377 SR66

Battery: silver; coin,R626,SR626,SR66; 1.55V; non-rechargeable


Manufacturer: DURACELL

Manufacturer part number:
377 SR66
TME Symbol:
BAT-377-DR

Specification

Manufacturer
DURACELL
Type of battery
silver
Cell size
coin, R626, SR66, SR626
Rated voltage
1.55V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight4.2 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
377 SR66
87 in TME stock
Net price for quantities from 1 set - 2.03 USDGross price for quantities from 1 set - 2.03 USD
Net price for quantities from 10 set - 1.81 USDGross price for quantities from 10 set - 1.81 USD
Net price for quantities from 50 set - 1.70 USDGross price for quantities from 50 set - 1.70 USD
Net price for quantities from 100 set - 1.59 USDGross price for quantities from 100 set - 1.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set