+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

392

Battery: silver; 384,392,LR41,coin,R736,SR41; 1.5V; Ø7.9x3.6mm


Manufacturer: DURACELL

Manufacturer part number:
392
TME Symbol:
BAT-392/DR-B1

Specification

Manufacturer
DURACELL
Type of battery
silver
Cell size
384, 392, coin, LR41, R736, SR41
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø7.9x3.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight4.49 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
392
59 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs