+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

621063

Battery: zinc-chloride; 6F22; 9V; non-rechargeable; 1pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
621063
TME Symbol:
BAT-6F22/ES

Specification

Manufacturer
ENERGIZER
Type of battery
zinc-chloride
Cell size
6F22, 6LR61
Rated voltage
9V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Eveready Super Heavy Duty
Gross weight41.6 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
See other products from this series.:
*
621063
2060 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 12 pcs - 1.24 USDGross price for quantities from 12 pcs - 1.24 USD
Net price for quantities from 24 pcs - 1.15 USDGross price for quantities from 24 pcs - 1.15 USD
Net price for quantities from 96 pcs - 1.07 USDGross price for quantities from 96 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs