+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A544

Battery: alkaline; 4LR44; 6V; non-rechargeable; Ø13x25mm; 2pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
A544
TME Symbol:
BAT-A544/EG-B2

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
4LR44
Rated voltage
6V
Battery features
non-rechargeable
Body dimensions
Ø13x25mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight24.91 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
A544
59 in TME stock
Net price for quantities from 1 set - 4.31 USDGross price for quantities from 1 set - 4.31 USD
Net price for quantities from 12 set - 3.79 USDGross price for quantities from 12 set - 3.79 USD
Net price for quantities from 50 set - 3.39 USDGross price for quantities from 50 set - 3.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 setCardboard = 10 setCardboard = 60 setCardboard = 100 set