+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKY1971

Battery: alkaline; AAA,R3; 1.5V; non-rechargeable; 4pcs.


Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY1971
TME Symbol:
BAT-AAA/A-B4

Specification

Manufacturer
AKYGA BATTERY
Type of battery
alkaline
Cell size
AAA, R3
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Gross weight49.67 g

WATCH VIDEO

See other products in this category: Batteries AKYGA BATTERY,
*
AKY1971
231 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 1.20 USDGross price for quantities from 1 set - 1.20 USD
Net price for quantities from 10 set - 1.00 USDGross price for quantities from 10 set - 1.00 USD
Net price for quantities from 50 set - 0.81 USDGross price for quantities from 50 set - 0.81 USD
Net price for quantities from 240 set - 0.72 USDGross price for quantities from 240 set - 0.72 USD
Packaging method by the manufacturer:Cardboard = 12 setCardboard = 240 set