+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AAAA (K2)

Battery: alkaline; AAAA; 1.5V; non-rechargeable; 2pcs.


Manufacturer: DURACELL

Manufacturer part number:
AAAA (K2)
TME Symbol:
BAT-AAAA/DR-B2

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
AAAA, LR61
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight18.15 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
AAAA (K2)
151 in TME stock
Net price for quantities from 1 set - 3.21 USDGross price for quantities from 1 set - 3.21 USD
Net price for quantities from 5 set - 2.83 USDGross price for quantities from 5 set - 2.83 USD
Net price for quantities from 10 set - 2.48 USDGross price for quantities from 10 set - 2.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 120 set