+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

189-U10

Battery: alkaline; LR1130,LR54,coin; 1.5V; non-rechargeable


Manufacturer: GP

Manufacturer part number:
189-U10
TME Symbol:
BAT-AG10/GP-B10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
coin, LR54, LR1130
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø11.6x3mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight16.561 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
189-U10
635 in TME stock
Net price for quantities from 1 set - 1.82 USDGross price for quantities from 1 set - 1.82 USD
Net price for quantities from 5 set - 1.65 USDGross price for quantities from 5 set - 1.65 USD
Net price for quantities from 10 set - 1.45 USDGross price for quantities from 10 set - 1.45 USD
Net price for quantities from 50 set - 1.33 USDGross price for quantities from 50 set - 1.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 setCardboard = 500 set