+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

186-U10

Battery: alkaline; LR43,coin,R1142; 1.5V; non-rechargeable


Manufacturer: GP

Manufacturer part number:
186-U10
TME Symbol:
BAT-AG12/GP-B10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
coin, LR43, R1142
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø11.6x4.2mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight20.85 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
186-U10
42 in TME stock
Net price for quantities from 1 set - 1.47 USDGross price for quantities from 1 set - 1.47 USD
Net price for quantities from 5 set - 1.33 USDGross price for quantities from 5 set - 1.33 USD
Net price for quantities from 10 set - 1.18 USDGross price for quantities from 10 set - 1.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 set