+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

177-U10

Battery: alkaline; coin,R626,SR66; 1.5V; non-rechargeable; 10pcs.


Manufacturer: GP

Manufacturer part number:
177-U10
TME Symbol:
BAT-AG4/GP-B10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
coin, R626, SR66
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.6mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight8.88 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
177-U10
55 in TME stock
Net price for quantities from 1 set - 1.47 USDGross price for quantities from 1 set - 1.47 USD
Net price for quantities from 5 set - 1.34 USDGross price for quantities from 5 set - 1.34 USD
Net price for quantities from 10 set - 1.17 USDGross price for quantities from 10 set - 1.17 USD
Net price for quantities from 50 set - 1.07 USDGross price for quantities from 50 set - 1.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 set