+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CR123

Battery: lithium; CR123A,R123; 3V; non-rechargeable; Ø17x34mm


Manufacturer: DURACELL

Manufacturer part number:
CR123
TME Symbol:
BAT-CR123/DR-BULK

Specification

Manufacturer
DURACELL
Type of battery
lithium
Cell size
CR123A, R123
Rated voltage
3V
Battery features
non-rechargeable
Body dimensions
Ø17x34mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
industrial
Gross weight16.28 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
CR123
146 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 30 pcs - 4.13 USDGross price for quantities from 30 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerBag = 10 pcsCardboard = 400 pcs