+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PROCELL
Manufacturer | PROCELL | |
Type of battery | lithium | |
Trade name | coin | |
Cell size | CR2016 | |
Rated voltage | 3V | |
Battery features | non-rechargeable | |
Body dimensions | Ø20x1.6mm | |
Quantity in set/package | 5pcs. | |
Leads | none | |
Kind of package | blister |