+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CRP2

Battery: lithium; CRP-2; 6V; 1400mAh; non-rechargeable; 1pcs.


Manufacturer: PANASONIC

Manufacturer part number:
CRP2
TME Symbol:
BAT-CRP2/P

Specification

Manufacturer
PANASONIC
Type of battery
lithium
Cell size
CRP-2
Rated voltage
6V
Capacity
1400mAh
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Maximum current
0.2A
Gross weight39.99 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
*
CRP2
1041 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs