+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ENERGIZER
Manufacturer | ENERGIZER | |
Type of battery | zinc air (ZnO2) | |
Cell size | AC312, coin, R36 | |
Rated voltage | 1.4V | |
Capacity | 160mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø7.9x3.6mm | |
Quantity in set/package | 8pcs. | |
Leads | none | |
Kind of package | blister | |
Application | for hearing aid |