+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ENERGIZER
Manufacturer | ENERGIZER | |
Type of battery | silver | |
Cell size | 321, coin, R616 | |
Rated voltage | 1.55V | |
Battery features | non-rechargeable | |
Body dimensions | Ø6.8x1.6mm | |
Quantity in set/package | 1pcs. | |
Leads | none |