+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13AU B6

Battery: zinc air (ZnO2); AC13,coin,R754; 1.45V; 310mAh; 6pcs.


Manufacturer: RAYOVAC

Manufacturer part number:
13AU B6
TME Symbol:
BAT-HA13

Specification

Manufacturer
RAYOVAC
Type of battery
zinc air (ZnO2)
Cell size
AC13, coin, R754
Rated voltage
1.45V
Capacity
310mAh
Battery features
non-rechargeable
Body dimensions
Ø7.8x5.35mm
Quantity in set/package
6pcs.
Leads
none
Kind of package
blister
Application
for hearing aid
Gross weight7.65 g

WATCH VIDEO

See other products in this category: Batteries RAYOVAC,
*
13AU B6
118 in TME stock
Net price for quantities from 1 set - 2.91 USDGross price for quantities from 1 set - 2.91 USD
Net price for quantities from 5 set - 2.62 USDGross price for quantities from 5 set - 2.62 USD
Net price for quantities from 30 set - 2.33 USDGross price for quantities from 30 set - 2.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set