+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR14/C (K2) PLUS POWER

Battery: alkaline; C; 1.5V; non-rechargeable; 2pcs; Plus


Manufacturer: DURACELL

Manufacturer part number:
LR14/C (K2) PLUS POWER
TME Symbol:
BAT-LR14/DR-PLUSB2

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
C, R14
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Manufacturer series
Plus
Gross weight149.2 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
See other products from this series.:
*
LR14/C (K2) PLUS POWER
3 in TME stock
Net price for quantities from 1 set - 5.36 USDGross price for quantities from 1 set - 5.36 USD
Net price for quantities from 5 set - 4.78 USDGross price for quantities from 5 set - 4.78 USD
Net price for quantities from 10 set - 4.13 USDGross price for quantities from 10 set - 4.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set