+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR14 INDUSTRIAL

Battery: alkaline; C; 1.5V; non-rechargeable; 10pcs.


Manufacturer: PROCELL

Manufacturer part number:
LR14 INDUSTRIAL
TME Symbol:
BAT-LR14/DRPR-BOX

Specification

Manufacturer
PROCELL
Type of battery
alkaline
Cell size
C, R14
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
10pcs.
Leads
none
Kind of package
cake box
Gross weight675 g

WATCH VIDEO

See other products in this category: Batteries PROCELL,
*
LR14 INDUSTRIAL
18 in TME stock
Net price for quantities from 1 set - 14.91 USDGross price for quantities from 1 set - 14.91 USD
Net price for quantities from 5 set - 13.35 USDGross price for quantities from 5 set - 13.35 USD
Net price for quantities from 10 set - 12.36 USDGross price for quantities from 10 set - 12.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set