+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POWERLINE LR20

Battery: alkaline; D; 1.5V; non-rechargeable; 1pcs; Powerline


Manufacturer: PANASONIC

Manufacturer part number:
POWERLINE LR20
TME Symbol:
BAT-LR20

Specification

Manufacturer
PANASONIC
Type of battery
alkaline
Cell size
D, R20
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Powerline
Gross weight145.18 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
See other products from this series.:
*
POWERLINE LR20
5061 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 85 pcs - 1.64 USDGross price for quantities from 85 pcs - 1.64 USD
Net price for quantities from 255 pcs - 1.58 USDGross price for quantities from 255 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 85 pcs