+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13A-U2

Battery: alkaline; D; 1.5V; non-rechargeable; 2pcs.

Manufacturer: GP

Manufacturer part number:
13A-U2
TME Symbol:
BAT-LR20/G-B2

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
D, R20
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight297.3 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
13A-U2
12 in TME stock
Net price for quantities from 1 set - 4.57 USDGross price for quantities from 1 set - 4.57 USD
Net price for quantities from 10 set - 4.14 USDGross price for quantities from 10 set - 4.14 USD
Net price for quantities from 20 set - 3.64 USDGross price for quantities from 20 set - 3.64 USD
Net price for quantities from 100 set - 3.34 USDGross price for quantities from 100 set - 3.34 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 set