+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP13A S2

Battery: alkaline; D; 1.5V; non-rechargeable; 2pcs; SUPER G-TECH


Manufacturer: GP

Manufacturer part number:
GP13A S2

Alternative designations: LR20 SUPER G-TECH 13A S2

TME Symbol:
BAT-LR20SGTECHS2GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
D, R20
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
film
Manufacturer series
SUPER G-TECH
Gross weight285.94 g
EAN code4891199219061

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
GP13A S2
67 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.04 USDGross price for quantities from 1 set - 3.04 USD
Net price for quantities from 5 set - 2.74 USDGross price for quantities from 5 set - 2.74 USD
Net price for quantities from 10 set - 2.50 USDGross price for quantities from 10 set - 2.50 USD
Packaging method by the manufacturer:Cardboard = 10 set