+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GP
Alternative designations: LR20 GP ULTRA G-TECH
Manufacturer | GP | |
Type of battery | alkaline | |
Cell size | D, R20 | |
Rated voltage | 1.5V | |
Battery features | non-rechargeable | |
Quantity in set/package | 2pcs. | |
Leads | none | |
Kind of package | blister | |
Manufacturer series | ULTRA G-TECH |