+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP76AULT278C4

Battery: alkaline; LR44; 1.5V; non-rechargeable; 4pcs.


Manufacturer: GP

Manufacturer part number:
GP76AULT278C4

Alternative designations: A76F

TME Symbol:
BAT-LR44/GP-B4

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
LR44
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Gross weight12.23 g
EAN code4891199231278

WATCH VIDEO

See other products in this category: Batteries GP,
*
GP76AULT278C4
112 in TME stock
Net price for quantities from 1 set - 1.33 USDGross price for quantities from 1 set - 1.33 USD
Net price for quantities from 5 set - 1.18 USDGross price for quantities from 5 set - 1.18 USD
Net price for quantities from 10 set - 1.03 USDGross price for quantities from 10 set - 1.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set