+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR44 B10

Battery: alkaline; LR44,coin,R1154; 1.5V; non-rechargeable


Manufacturer: MAXELL

Manufacturer part number:
LR44 B10
TME Symbol:
BAT-LR44/MX-B10

Specification

Manufacturer
MAXELL
Type of battery
alkaline
Cell size
coin, LR44, R1154
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø11.6x5mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight24.6 g

WATCH VIDEO

See other products in this category: Batteries MAXELL,
*
LR44 B10
263 in TME stock
Net price for quantities from 1 set - 3.55 USDGross price for quantities from 1 set - 3.55 USD
Net price for quantities from 10 set - 2.91 USDGross price for quantities from 10 set - 2.91 USD
Net price for quantities from 40 set - 2.80 USDGross price for quantities from 40 set - 2.80 USD
Net price for quantities from 100 set - 2.59 USDGross price for quantities from 100 set - 2.59 USD
Net price for quantities from 200 set - 2.49 USDGross price for quantities from 200 set - 2.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set