+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15A-U4 -AS

Battery: alkaline; AA; 1.5V; non-rechargeable; 1pcs.

Manufacturer: GP

Manufacturer part number:
15A-U4 -AS
TME Symbol:
BAT-LR6/G

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Gross weight25.515 g

WATCH VIDEO

See other products in this category: Batteries GP
*
15A-U4 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products