+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LR6XW

Battery: alkaline; AA; 1.5V; non-rechargeable; 1pcs; Industrial


Manufacturer: PANASONIC

Manufacturer part number:
LR6XW
TME Symbol:
BAT-LR6XW

Specification

Manufacturer
PANASONIC
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Industrial
Gross weight22.82 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
See other products from this series.:
*
LR6XW
22698 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 1 000 pcs