+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14G-U2

Battery: zinc-carbon; C; 1.5V; non-rechargeable; 2pcs; GREENCELL


Manufacturer: GP

Manufacturer part number:
14G-U2
TME Symbol:
BAT-R14/G-B2

Specification

Manufacturer
GP
Type of battery
zinc-carbon
Cell size
C, R14
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Manufacturer series
GREENCELL
Gross weight101.3 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
14G-U2
19 in TME stock
Net price for quantities from 1 set - 1.84 USDGross price for quantities from 1 set - 1.84 USD
Net price for quantities from 5 set - 1.67 USDGross price for quantities from 5 set - 1.67 USD
Net price for quantities from 25 set - 1.47 USDGross price for quantities from 25 set - 1.47 USD
Net price for quantities from 125 set - 1.35 USDGross price for quantities from 125 set - 1.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set